
Number
Technical specifications
- Packaging type
Piece
- Product type
Fan and filter
- Type
NSYCVF165M230DG
- Operating voltage
230 V
- Air flow rate
165 m³/h
- Width
248 mm
- Height
268 mm
- Depth
104 mm
- Dim
(W x H x D) 248 x 268 x 104 mm
- Weight
1.4 kg
- Content
1 pc(s)
Snap mounting
Black
248
268 mm
104 mm
9005
AC
1
IP54
TRUE
TRUE
15.5 W
FALSE
TRUE
165 m³/h
TRUE
TRUE
56
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2925089 Schneider Electric NSYCVF165M230DG Fan and filter 230 V (W x H x D) 248 x 268 x 104 mm Piece 1 pc(s)
Datasheet 2925089 Schneider Electric NSYCVF165M230DG Fan and filter 230 V (W x H x D) 248 x 268 x 104 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2925089 Schneider Electric NSYCVF165M230DG Fan and filter 230 V (W x H x D) 248 x 268 x 104 mm Piece 1 pc(s)
User & Safety Instructions 2925089 Schneider Electric NSYCVF165M230DG Fan and filter 230 V (W x H x D) 248 x 268 x 104 mm Piece 1 pc(s)
User & Safety Instructions 2925089 Schneider Electric NSYCVF165M230DG Fan and filter 230 V (W x H x D) 248 x 268 x 104 mm Piece 1 pc(s)
Information
Information 2925089 Schneider Electric NSYCVF165M230DG Fan and filter 230 V (W x H x D) 248 x 268 x 104 mm Piece 1 pc(s)
Information 2925089 Schneider Electric NSYCVF165M230DG Fan and filter 230 V (W x H x D) 248 x 268 x 104 mm Piece 1 pc(s)

