
Number
Technical specifications
- Packaging type
Piece
- Product type
Fan
- Type
NSYCVF85M230DG
- Operating voltage
230 V AC
- Air flow rate
85 m³/h
- Width
150 mm
- Height
170 mm
- Depth
62 mm
- Dim
(W x H x D) 150 x 170 x 62 mm
- Weight
0.86 kg
- Content
1 pc(s)
Snap mounting
Black
150
170 mm
62 mm
9005
AC
1
IP54
TRUE
TRUE
15 W
FALSE
TRUE
85 m³/h
TRUE
TRUE
49
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2925108 Schneider Electric NSYCVF85M230DG Fan 230 V AC (W x H x D) 150 x 170 x 62 mm Piece 1 pc(s)
Datasheet 2925108 Schneider Electric NSYCVF85M230DG Fan 230 V AC (W x H x D) 150 x 170 x 62 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2925108 Schneider Electric NSYCVF85M230DG Fan 230 V AC (W x H x D) 150 x 170 x 62 mm Piece 1 pc(s)
User & Safety Instructions 2925108 Schneider Electric NSYCVF85M230DG Fan 230 V AC (W x H x D) 150 x 170 x 62 mm Piece 1 pc(s)
User & Safety Instructions 2925108 Schneider Electric NSYCVF85M230DG Fan 230 V AC (W x H x D) 150 x 170 x 62 mm Piece 1 pc(s)
Information
Information 2925108 Schneider Electric NSYCVF85M230DG Fan 230 V AC (W x H x D) 150 x 170 x 62 mm Piece 1 pc(s)
Information 2925108 Schneider Electric NSYCVF85M230DG Fan 230 V AC (W x H x D) 150 x 170 x 62 mm Piece 1 pc(s)

