
Number
Technical specifications
- Product type
Door
- Height
2000 mm
- Features
Double sided ward
- Width
400 mm
- Dim
(W x H) 400 mm x 2000 mm
- Material
Steel
- Content
1 pc(s)
- Type
NSYSFND204
Grey
369 mm
Panel door
1966 mm
26 mm
FALSE
Steel
Powder coating
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3342698 Schneider Electric NSYSFND204 Door Double sided ward (W x H) 400 mm x 2000 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342698 Schneider Electric NSYSFND204 Door Double sided ward (W x H) 400 mm x 2000 mm Steel 1 pc(s)
Information
Information 3342698 Schneider Electric NSYSFND204 Door Double sided ward (W x H) 400 mm x 2000 mm Steel 1 pc(s)
Repairability/durability data sheet 3342698 Schneider Electric NSYSFND204 Door Double sided ward (W x H) 400 mm x 2000 mm Steel 1 pc(s)
Conformity certificate
Conformity certificate 3342698 Schneider Electric NSYSFND204 Door Double sided ward (W x H) 400 mm x 2000 mm Steel 1 pc(s)
Conformity certificate 3342698 Schneider Electric NSYSFND204 Door Double sided ward (W x H) 400 mm x 2000 mm Steel 1 pc(s)
Conformity certificate 3342698 Schneider Electric NSYSFND204 Door Double sided ward (W x H) 400 mm x 2000 mm Steel 1 pc(s)
Conformity certificate 3342698 Schneider Electric NSYSFND204 Door Double sided ward (W x H) 400 mm x 2000 mm Steel 1 pc(s)
Description
This text is machine translated.













