
Number
Technical specifications
- Product type
Two gang socket
- Content
1 pc(s)
- Factory colour
White
16 A
230 V
Flush mounted (plaster)
White
Socket outlet with protective contact (SCHUKO)
TRUE
2
FALSE
FALSE
Other
Untreated
FALSE
1
TRUE
50-60 Hz
FALSE
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Snap mounting (engagement)
None
9003
IK04
FALSE
Glossy
FALSE
FALSE
IP20
45 mm
90 mm
34 mm
FALSE
FALSE
4
FALSE
2
40 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Earthing clips
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343996 Schneider Electric NU306618 Two gang socket 1 pc(s) White
User & Safety Instructions
User & Safety Instructions 3343996 Schneider Electric NU306618 Two gang socket 1 pc(s) White
Information
Repairability/durability data sheet 3343996 Schneider Electric NU306618 Two gang socket 1 pc(s) White
Conformity certificate
Conformity certificate 3343996 Schneider Electric NU306618 Two gang socket 1 pc(s) White
Conformity certificate 3343996 Schneider Electric NU306618 Two gang socket 1 pc(s) White
Description
This text is machine translated.














