
Number
Technical specifications
- Product type
Network socket
- Suitable for
Phone
- Factory colour
Aluminium
Modular device for domestic switching devices
Aluminium
Insulation displacement connector
Straight
2
5E
FALSE
Engage (snap)
FALSE
FALSE
TRUE
Clip
FALSE
FALSE
RJ45 8(8)
FALSE
TRUE
FALSE
TRUE
TRUE
TRUE
IP20
TRUE
45 mm
45 mm
40.5 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3343009 Schneider Electric NU342030 Network socket Phone Aluminium
Information
Repairability/durability data sheet 3343009 Schneider Electric NU342030 Network socket Phone Aluminium
Conformity certificate
Conformity certificate 3343009 Schneider Electric NU342030 Network socket Phone Aluminium
Conformity certificate 3343009 Schneider Electric NU342030 Network socket Phone Aluminium
Conformity certificate 3343009 Schneider Electric NU342030 Network socket Phone Aluminium
Conformity certificate 3343009 Schneider Electric NU342030 Network socket Phone Aluminium
Description
This text is machine translated.








