
Number
Technical specifications
- Product type
Network box
- Component
Faceplate
- Content
1 pc(s)
- Factory colour
White
- Dim
(W x H x D) 45 x 45 x 27 mm
- Width
45 mm
- Height
45 mm
- Depth
27 mm
Flush mounted (plaster)
Central cover plate
White
TRUE
TRUE
RJ45
Untreated
Inclined
TRUE
Thermoplastic
Imprintable label snap-in in intermediate ring
2
Female
Plastic
Engage (snap)
FALSE
FALSE
FALSE
FALSE
9003
TRUE
TRUE
IK04
FALSE
FALSE
FALSE
Glossy
IP20
45 mm
45 mm
36 mm
2
40 mm
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343015 Schneider Electric NU942418 Network box Faceplate (W x H x D) 45 x 45 x 27 mm 1 pc(s) White
User & Safety Instructions
User & Safety Instructions 3343015 Schneider Electric NU942418 Network box Faceplate (W x H x D) 45 x 45 x 27 mm 1 pc(s) White
Information
Repairability/durability data sheet 3343015 Schneider Electric NU942418 Network box Faceplate (W x H x D) 45 x 45 x 27 mm 1 pc(s) White
Conformity certificate
Conformity certificate 3343015 Schneider Electric NU942418 Network box Faceplate (W x H x D) 45 x 45 x 27 mm 1 pc(s) White
Conformity certificate 3343015 Schneider Electric NU942418 Network box Faceplate (W x H x D) 45 x 45 x 27 mm 1 pc(s) White
Description
This text is machine translated.














