
Number
Highlights & Details
Schneider Electric PanelSeT PLM Polyester casing wall mounting BxHxT 330 x 430 x 200 mm
- The PLM switching panel has a metal mounting plate
- {Protection class} IP66
- Shock resistance IK10
- It is designed for outdoor use and harsh environments
- Made of polyester containing 37% recycled material
- UL certified
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
shockproof
- Material
Polyester
- Factory colour
Grey
- Width
330 mm
- Height
430 mm
- Dimensions
330 x 430 x 200 mm
- Content
1 pc(s)
- Type
PanelSeT PLM
- Dim
(W x H x D) 330 x 430 x 200 mm
- Manufacturer part #
NSYPLM43PG
- Depth
200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972034 Schneider Electric PanelSeT PLM NSYPLM43PG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece
Datasheet 2972034 Schneider Electric PanelSeT PLM NSYPLM43PG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972034 Schneider Electric PanelSeT PLM NSYPLM43PG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece
User & Safety Instructions 2972034 Schneider Electric PanelSeT PLM NSYPLM43PG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece
User & Safety Instructions 2972034 Schneider Electric PanelSeT PLM NSYPLM43PG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece
Information
Information 2972034 Schneider Electric PanelSeT PLM NSYPLM43PG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece
Information 2972034 Schneider Electric PanelSeT PLM NSYPLM43PG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece
Information 2972034 Schneider Electric PanelSeT PLM NSYPLM43PG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece
Information 2972034 Schneider Electric PanelSeT PLM NSYPLM43PG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece
Description
Protection class IP66: Safe against dust and strong water splashes
Shock resistance IK10/IK08: Ideal for demanding environments
Insulation Class II: Tested according to IEC 61140 - Integrated protective roof: Protects seals and receives the protection class
Heat resistant: Glow wire test according to IEC 60695-2-11-1-2 (960 ° C)
Environment-friendly: Made from recycled polyester with reduced CO2 footprint
RAL 7035 color tone: Optional with transparent door - also suitable for transit areas
Pre-configured for cable bushings
Door opening up to 180° C: For easy maintenance and quick access
Replaceable door: Easy and tool free
Practical details for the daily work
Quick door release changes thanks to a simple locking system
Metal inserts at the corners: Ideal for mounting plates and accessories
Built-in DIN rail recesses for easy interior installation
Plastic hinges: No rust, no maintenance
Marking aid on the back of the door: Grid pattern for fast processing
Ventilation ducts: Prepared for passive ventilation in protected environments
Level guidance compatibility (12.5 mm grid): Flexible depth adjustment possible
Sustainable packaging and versatile mounting options
Packaging made from 75% recycled cardboard - minimum disposable plastic insert
5 mounting options:
1. Wall mounting brackets (polyamide or stainless steel)
2. Mounting on pole
3. Columns
4. Socket & feet for floor mounting
5. Support brackets
Inclusive professional planning documents. Each enclosure comes with Environmental Technical Data Sheets (PEP, RoHS) and 2D, 3D and CAD files - compatible with SEE ELECTRICAL, ETAP, EPLAN and WSCAD. Ideal for digital planning and integration into your project.
This text is machine translated.





















