
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Steel
- Factory colour
Grey
- Length
1000 mm
- Width
1000 mm
- Height
1000 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(L x W x H) 1000 x 1000 x 1000 mm
- Manufacturer part #
NSYS3D101030
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972331 Schneider Electric PanelSeT S3DB NSYS3D101030 Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece
Datasheet 2972331 Schneider Electric PanelSeT S3DB NSYS3D101030 Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972331 Schneider Electric PanelSeT S3DB NSYS3D101030 Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece
Information
Information 2972331 Schneider Electric PanelSeT S3DB NSYS3D101030 Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece
Information 2972331 Schneider Electric PanelSeT S3DB NSYS3D101030 Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece
Information 2972331 Schneider Electric PanelSeT S3DB NSYS3D101030 Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece
Information 2972331 Schneider Electric PanelSeT S3DB NSYS3D101030 Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece













