
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Steel
- Factory colour
Grey
- Width
800 mm
- Height
1200 mm
- Dimensions
800 x 1200 x 300 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 800 x 1200 x 300 mm
- Manufacturer part #
NSYS3D12830
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972358 Schneider Electric PanelSeT S3DB NSYS3D12830 Switchboard cabinet 800 x 1200 x 300 Steel Grey 1 pc(s) Piece
Datasheet 2972358 Schneider Electric PanelSeT S3DB NSYS3D12830 Switchboard cabinet 800 x 1200 x 300 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972358 Schneider Electric PanelSeT S3DB NSYS3D12830 Switchboard cabinet 800 x 1200 x 300 Steel Grey 1 pc(s) Piece
Information
Information 2972358 Schneider Electric PanelSeT S3DB NSYS3D12830 Switchboard cabinet 800 x 1200 x 300 Steel Grey 1 pc(s) Piece
Information 2972358 Schneider Electric PanelSeT S3DB NSYS3D12830 Switchboard cabinet 800 x 1200 x 300 Steel Grey 1 pc(s) Piece
Information 2972358 Schneider Electric PanelSeT S3DB NSYS3D12830 Switchboard cabinet 800 x 1200 x 300 Steel Grey 1 pc(s) Piece













