
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Steel
IP66
- Factory colour
Grey
- Width
300 mm
- Height
300 mm
- Dimensions
300 x 300 x 150 mm
- Weight
5.3900 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 300 x 300 x 150 mm
- Manufacturer part #
NSYS3D3315P
- Depth
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972425 Schneider Electric PanelSeT S3DB NSYS3D3315P Switchboard cabinet 300 x 300 x 150 Steel Grey 1 pc(s) Piece
Datasheet 2972425 Schneider Electric PanelSeT S3DB NSYS3D3315P Switchboard cabinet 300 x 300 x 150 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972425 Schneider Electric PanelSeT S3DB NSYS3D3315P Switchboard cabinet 300 x 300 x 150 Steel Grey 1 pc(s) Piece
Information
Information 2972425 Schneider Electric PanelSeT S3DB NSYS3D3315P Switchboard cabinet 300 x 300 x 150 Steel Grey 1 pc(s) Piece
Information 2972425 Schneider Electric PanelSeT S3DB NSYS3D3315P Switchboard cabinet 300 x 300 x 150 Steel Grey 1 pc(s) Piece
Information 2972425 Schneider Electric PanelSeT S3DB NSYS3D3315P Switchboard cabinet 300 x 300 x 150 Steel Grey 1 pc(s) Piece
Information 2972425 Schneider Electric PanelSeT S3DB NSYS3D3315P Switchboard cabinet 300 x 300 x 150 Steel Grey 1 pc(s) Piece













