
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Steel
IP66
- Factory colour
Grey
- Length
600 mm
- Width
600 mm
- Height (min.)
400 mm
- Height
400 mm
- Weight
15.6200 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(L x W x H) 600 x 600 x 400 mm
- Manufacturer part #
NSYS3D4625P
- Depth
250 mm
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972260 Schneider Electric PanelSeT S3DB NSYS3D4625P Switchboard cabinet 600 x 600 x 400 x 250 Steel Grey 1 pc(s) Piece
Datasheet 2972260 Schneider Electric PanelSeT S3DB NSYS3D4625P Switchboard cabinet 600 x 600 x 400 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972260 Schneider Electric PanelSeT S3DB NSYS3D4625P Switchboard cabinet 600 x 600 x 400 x 250 Steel Grey 1 pc(s) Piece
Information
Information 2972260 Schneider Electric PanelSeT S3DB NSYS3D4625P Switchboard cabinet 600 x 600 x 400 x 250 Steel Grey 1 pc(s) Piece
Information 2972260 Schneider Electric PanelSeT S3DB NSYS3D4625P Switchboard cabinet 600 x 600 x 400 x 250 Steel Grey 1 pc(s) Piece
Information 2972260 Schneider Electric PanelSeT S3DB NSYS3D4625P Switchboard cabinet 600 x 600 x 400 x 250 Steel Grey 1 pc(s) Piece
Information 2972260 Schneider Electric PanelSeT S3DB NSYS3D4625P Switchboard cabinet 600 x 600 x 400 x 250 Steel Grey 1 pc(s) Piece













