
Number
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
- Factory colour
Grey
- Width
400 mm
- Height
500 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 400 x 500 x 250 mm
- Manufacturer part #
NSYS3D5425
- Depth
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972302 Schneider Electric PanelSeT S3DB NSYS3D5425 Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s)
Datasheet 2972302 Schneider Electric PanelSeT S3DB NSYS3D5425 Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2972302 Schneider Electric PanelSeT S3DB NSYS3D5425 Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s)
Information
Information 2972302 Schneider Electric PanelSeT S3DB NSYS3D5425 Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s)
Information 2972302 Schneider Electric PanelSeT S3DB NSYS3D5425 Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s)
Information 2972302 Schneider Electric PanelSeT S3DB NSYS3D5425 Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s)
Information 2972302 Schneider Electric PanelSeT S3DB NSYS3D5425 Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s)













