
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Steel
IP66
- Factory colour
Grey
- Width
400 mm
- Height
500 mm
- Dimensions
400 mm. 500 mm. 250 mm mm
- Weight
12.5708 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 400 x 500 x 250 mm
- Manufacturer part #
NSYS3D5425P
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972307 Schneider Electric PanelSeT S3DB NSYS3D5425P Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s) Piece
Datasheet 2972307 Schneider Electric PanelSeT S3DB NSYS3D5425P Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972307 Schneider Electric PanelSeT S3DB NSYS3D5425P Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s) Piece
Information
Information 2972307 Schneider Electric PanelSeT S3DB NSYS3D5425P Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s) Piece
Information 2972307 Schneider Electric PanelSeT S3DB NSYS3D5425P Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s) Piece
Information 2972307 Schneider Electric PanelSeT S3DB NSYS3D5425P Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s) Piece
Information 2972307 Schneider Electric PanelSeT S3DB NSYS3D5425P Switchboard cabinet 400 x 500 x 250 Steel Grey 1 pc(s) Piece













