
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with lock
- Material
Steel
IP66
- Factory colour
Grey
- Width
500 mm
- Height
500 mm
- Weight
15.0392 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 500 x 500 x 250 mm
- Manufacturer part #
NSYS3D5525P
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972338 Schneider Electric PanelSeT S3DB NSYS3D5525P Switchboard cabinet 500 x 500 x 250 Steel Grey 1 pc(s) Piece
Datasheet 2972338 Schneider Electric PanelSeT S3DB NSYS3D5525P Switchboard cabinet 500 x 500 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972338 Schneider Electric PanelSeT S3DB NSYS3D5525P Switchboard cabinet 500 x 500 x 250 Steel Grey 1 pc(s) Piece
Information
Information 2972338 Schneider Electric PanelSeT S3DB NSYS3D5525P Switchboard cabinet 500 x 500 x 250 Steel Grey 1 pc(s) Piece
Information 2972338 Schneider Electric PanelSeT S3DB NSYS3D5525P Switchboard cabinet 500 x 500 x 250 Steel Grey 1 pc(s) Piece
Information 2972338 Schneider Electric PanelSeT S3DB NSYS3D5525P Switchboard cabinet 500 x 500 x 250 Steel Grey 1 pc(s) Piece
Information 2972338 Schneider Electric PanelSeT S3DB NSYS3D5525P Switchboard cabinet 500 x 500 x 250 Steel Grey 1 pc(s) Piece













