
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Steel
- Factory colour
Grey
- Width
600 mm
- Height
600 mm
- Weight
21 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 600 x 600 x 300 mm
- Manufacturer part #
NSYS3D6630P
- Depth
300 mm
Grey
600
600 mm
300 mm
7035
TRUE
1
1
TRUE
FALSE
FALSE
Other
Steel
IK10
IP66
TRUE
TRUE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
TRUE
4X
250
50
250
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972426 Schneider Electric PanelSeT S3DB NSYS3D6630P Switchboard cabinet 600 x 600 x 300 Steel Grey 1 pc(s) Piece
Datasheet 2972426 Schneider Electric PanelSeT S3DB NSYS3D6630P Switchboard cabinet 600 x 600 x 300 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972426 Schneider Electric PanelSeT S3DB NSYS3D6630P Switchboard cabinet 600 x 600 x 300 Steel Grey 1 pc(s) Piece
Information
Information 2972426 Schneider Electric PanelSeT S3DB NSYS3D6630P Switchboard cabinet 600 x 600 x 300 Steel Grey 1 pc(s) Piece
Information 2972426 Schneider Electric PanelSeT S3DB NSYS3D6630P Switchboard cabinet 600 x 600 x 300 Steel Grey 1 pc(s) Piece
Information 2972426 Schneider Electric PanelSeT S3DB NSYS3D6630P Switchboard cabinet 600 x 600 x 300 Steel Grey 1 pc(s) Piece
Information 2972426 Schneider Electric PanelSeT S3DB NSYS3D6630P Switchboard cabinet 600 x 600 x 300 Steel Grey 1 pc(s) Piece













