
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Steel
IP66
- Factory colour
Grey
- Width
500 mm
- Height
700 mm
- Dimensions
H700xW500xD250 mm
- Weight
20.9770 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 500 x 700 x 250 mm
- Manufacturer part #
NSYS3D7525P
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972469 Schneider Electric PanelSeT S3DB NSYS3D7525P Switchboard cabinet 500 x 700 x 250 Steel Grey 1 pc(s) Piece
Datasheet 2972469 Schneider Electric PanelSeT S3DB NSYS3D7525P Switchboard cabinet 500 x 700 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972469 Schneider Electric PanelSeT S3DB NSYS3D7525P Switchboard cabinet 500 x 700 x 250 Steel Grey 1 pc(s) Piece
Information
Information 2972469 Schneider Electric PanelSeT S3DB NSYS3D7525P Switchboard cabinet 500 x 700 x 250 Steel Grey 1 pc(s) Piece
Information 2972469 Schneider Electric PanelSeT S3DB NSYS3D7525P Switchboard cabinet 500 x 700 x 250 Steel Grey 1 pc(s) Piece
Information 2972469 Schneider Electric PanelSeT S3DB NSYS3D7525P Switchboard cabinet 500 x 700 x 250 Steel Grey 1 pc(s) Piece
Information 2972469 Schneider Electric PanelSeT S3DB NSYS3D7525P Switchboard cabinet 500 x 700 x 250 Steel Grey 1 pc(s) Piece













