
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
shockproof
- Material
Steel
- Factory colour
Grey
- Length
1000 mm
- Width
1000 mm
- Height
800 mm
- Dimensions
1000 x 800 x 300 mm
- Weight
47.6 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(L x W x H) 1000 x 1000 x 800 mm
- Manufacturer part #
NSYS3D81030DP
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972475 Schneider Electric PanelSeT S3DB NSYS3D81030DP Switchboard cabinet 1000 x 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Datasheet 2972475 Schneider Electric PanelSeT S3DB NSYS3D81030DP Switchboard cabinet 1000 x 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972475 Schneider Electric PanelSeT S3DB NSYS3D81030DP Switchboard cabinet 1000 x 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Information
Information 2972475 Schneider Electric PanelSeT S3DB NSYS3D81030DP Switchboard cabinet 1000 x 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Information 2972475 Schneider Electric PanelSeT S3DB NSYS3D81030DP Switchboard cabinet 1000 x 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Information 2972475 Schneider Electric PanelSeT S3DB NSYS3D81030DP Switchboard cabinet 1000 x 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Information 2972475 Schneider Electric PanelSeT S3DB NSYS3D81030DP Switchboard cabinet 1000 x 1000 x 800 x 300 Steel Grey 1 pc(s) Piece













