
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Steel
- Factory colour
Grey
- Width
500 mm
- Height
250 mm
- Dimensions
H 250 x B 500 x T 150 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 500 x 250 x 150 mm
- Manufacturer part #
NSYS3DB25515
- Depth
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972295 Schneider Electric PanelSeT S3DB NSYS3DB25515 Switchboard cabinet 500 x 250 x 150 Steel Grey 1 pc(s) Piece
Datasheet 2972295 Schneider Electric PanelSeT S3DB NSYS3DB25515 Switchboard cabinet 500 x 250 x 150 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972295 Schneider Electric PanelSeT S3DB NSYS3DB25515 Switchboard cabinet 500 x 250 x 150 Steel Grey 1 pc(s) Piece
Information
Information 2972295 Schneider Electric PanelSeT S3DB NSYS3DB25515 Switchboard cabinet 500 x 250 x 150 Steel Grey 1 pc(s) Piece
Information 2972295 Schneider Electric PanelSeT S3DB NSYS3DB25515 Switchboard cabinet 500 x 250 x 150 Steel Grey 1 pc(s) Piece
Information 2972295 Schneider Electric PanelSeT S3DB NSYS3DB25515 Switchboard cabinet 500 x 250 x 150 Steel Grey 1 pc(s) Piece
Information 2972295 Schneider Electric PanelSeT S3DB NSYS3DB25515 Switchboard cabinet 500 x 250 x 150 Steel Grey 1 pc(s) Piece













