
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
ATEX
- Material
Steel
- Factory colour
Grey
- Length
250 mm
- Width
600 mm
- Height
600 mm
- Dimensions
600 x 600 x 250 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(L x W x H) 250 x 600 x 600 mm
- Manufacturer part #
NSYS3DEX6625
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972378 Schneider Electric PanelSeT S3DB NSYS3DEX6625 Switchboard cabinet 250 x 600 x 600 x 250 Steel Grey 1 pc(s) Piece
Datasheet 2972378 Schneider Electric PanelSeT S3DB NSYS3DEX6625 Switchboard cabinet 250 x 600 x 600 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972378 Schneider Electric PanelSeT S3DB NSYS3DEX6625 Switchboard cabinet 250 x 600 x 600 x 250 Steel Grey 1 pc(s) Piece
Information
Information 2972378 Schneider Electric PanelSeT S3DB NSYS3DEX6625 Switchboard cabinet 250 x 600 x 600 x 250 Steel Grey 1 pc(s) Piece
Information 2972378 Schneider Electric PanelSeT S3DB NSYS3DEX6625 Switchboard cabinet 250 x 600 x 600 x 250 Steel Grey 1 pc(s) Piece
Information 2972378 Schneider Electric PanelSeT S3DB NSYS3DEX6625 Switchboard cabinet 250 x 600 x 600 x 250 Steel Grey 1 pc(s) Piece













