
Number
Technical specifications
- Product type
Antenna
- Wi-Fi frequency band
2.4 GHz
5 GHz
Direct mounting
35.5 mm
155.8 mm
35.5 mm
Plug
R-SMA
50 m
3 m
3 dBi
TRUE
TRUE
TRUE
IP65
Vertical
-35-65 °C
2.4-2.5 GHz
4.9-5.9 GHz
360°
78°
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343848 Schneider Electric PASA-ANT1 PASA-ANT1 Antenna 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 3343848 Schneider Electric PASA-ANT1 PASA-ANT1 Antenna 2.4 GHz, 5 GHz
Information
Repairability/durability data sheet 3343848 Schneider Electric PASA-ANT1 PASA-ANT1 Antenna 2.4 GHz, 5 GHz
Conformity certificate
Conformity certificate 3343848 Schneider Electric PASA-ANT1 PASA-ANT1 Antenna 2.4 GHz, 5 GHz
Conformity certificate 3343848 Schneider Electric PASA-ANT1 PASA-ANT1 Antenna 2.4 GHz, 5 GHz
Conformity certificate 3343848 Schneider Electric PASA-ANT1 PASA-ANT1 Antenna 2.4 GHz, 5 GHz
Conformity certificate 3343848 Schneider Electric PASA-ANT1 PASA-ANT1 Antenna 2.4 GHz, 5 GHz
Description
This text is machine translated.

