
Number
Highlights & Details
17.78 cm (7 inch) wide HMI, WVGA, 16M colors, analogue, Ethernet I/F x1, COM I/F X2, USB A I/F X1, USB MICRO-B I/F X1, DC24V
- SIMATIC S7-200 is easy: programming software with Windows user interface
- instructions for quick access to PLC technology
- easy installation onto a top hat profile rail
- SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
- own S7-200 net with PPI protocol
- freely programmable interface.
Technical specifications
- Product type
Teachware
- Height
151 mm
- Length
45 mm
- Width
206 mm
- Type
PFXET6400WAD
- Manufacturer part #
PFXET6400WAD
- Dim
(L x W x H) 45 x 206 x 151 mm
- Display
Yes
- Weight
0.61 kg
45 mm
TRUE
7 mm
0-50.0 °C
DC
FALSE
1
1
1
1
0
2
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
16000000
800
80
0
FALSE
FALSE
1000000 kB
FALSE
FALSE
FALSE
FALSE
FALSE
0
FALSE
0
FALSE
IP65
FALSE
206 mm
151 mm
FALSE
FALSE
FALSE
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0-24.0 V
0-24.0 V
TFT
16
FALSE
FALSE
FALSE
0
0
Resistive touch
13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3305035 Schneider Electric PFXET6400WAD PFXET6400WAD Teachware
User & Safety Instructions
User & Safety Instructions 3305035 Schneider Electric PFXET6400WAD PFXET6400WAD Teachware
Description
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.






