
Number
Highlights & Details
25.4 cm (10 inch) wide HMI, WVGA, 16M colors, analogue, Ethernet I/F x1, COM I/F X2, USB A I/F X1, USB MICRO-B I/F X1, DC24V
- SIMATIC S7-200 is easy: programming software with Windows user interface
- instructions for quick access to PLC technology
- easy installation onto a top hat profile rail
- SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
- own S7-200 net with PPI protocol
- freely programmable interface.
Technical specifications
- Product type
Teachware
- Height
201 mm
- Length
47 mm
- Width
271 mm
- Type
PFXET6500WAD
- Manufacturer part #
PFXET6500WAD
- Dim
(L x W x H) 47 x 271 x 201 mm
- Display
Yes
- Weight
0.99 kg
47 mm
TRUE
10 mm
0-50.0 °C
DC
FALSE
1
1
1
1
0
2
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
16000000
1024
600
0
FALSE
FALSE
1000000 kB
FALSE
FALSE
FALSE
FALSE
FALSE
0
FALSE
0
FALSE
IP65
FALSE
271 mm
201 mm
FALSE
FALSE
FALSE
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0-24.0 V
0-24.0 V
TFT
16
FALSE
FALSE
FALSE
0
0
Resistive touch
13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3305092 Schneider Electric PFXET6500WAD PFXET6500WAD Teachware
User & Safety Instructions
User & Safety Instructions 3305092 Schneider Electric PFXET6500WAD PFXET6500WAD Teachware
Description
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.






