
Number
Highlights & Details
38.1 cm (15 inch) wide HMI, WVGA, 16M colors, analogue, Ethernet I/F x1, COM I/F X2, USB A I/F X1, USB MICRO-B I/F X1, DC24V
- SIMATIC S7-200 is easy: programming software with Windows user interface
- instructions for quick access to PLC technology
- easy installation onto a top hat profile rail
- SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
- own S7-200 net with PPI protocol
- freely programmable interface.
Technical specifications
- Product type
Teachware
- Height
268 mm
- Length
50 mm
- Width
412 mm
- Type
PFXET6700WAD
- Manufacturer part #
PFXET6700WAD
- Dim
(L x W x H) 50 x 412 x 268 mm
- Display
Yes
- Weight
2.52 kg
50 mm
TRUE
15 mm
0-50.0 °C
DC
FALSE
1
1
1
1
0
2
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
16000000
1366
768
0
FALSE
FALSE
1000000 kB
FALSE
FALSE
FALSE
FALSE
FALSE
0
FALSE
0
FALSE
IP65
FALSE
412 mm
268 mm
FALSE
FALSE
FALSE
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TFT
16
FALSE
FALSE
FALSE
0
0
Resistive touch
13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3305094 Schneider Electric PFXET6700WAD PFXET6700WAD Teachware
User & Safety Instructions
User & Safety Instructions 3305094 Schneider Electric PFXET6700WAD PFXET6700WAD Teachware
Description
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.






