
Number
Technical specifications
- Product type
PLC touch panel
- Type
PFXST6300TADE
- Manufacturer part #
PFXST6300TADE
- Dim
(L x W x H) 58 x 137 x 170 mm
- Height
170 mm
- Length
58 mm
- Width
137 mm
- Display
Yes
58 mm
FALSE
5.7 inch
0-50 °C
DC
FALSE
1
1
1
1
0
2
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16000000
640.0
480.0
0
FALSE
FALSE
128000 kByte
TRUE
TRUE
TRUE
TRUE
TRUE
0
FALSE
6
TRUE
IP65
TRUE
137 mm
170 mm
FALSE
FALSE
FALSE
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
TFT
16
FALSE
FALSE
FALSE
0
0
Resistive touch
4X
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Information
Repairability/durability data sheet 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Conformity certificate 3342733 Schneider Electric PFXST6300TADE PFXST6300TADE PLC touch panel
Description
This text is machine translated.







