

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall socket
16 A
16 A
5
(W x H) 106 mm x 178 mm
106 mm
178 mm
6 pc(s)
5
Surface mounted (plaster)
7035
Gland nut
5
TRUE
Plastic
External mounting
16 A
Screwed terminal
IP67
FALSE
6 h
Red
380-415 V (50+60 Hz) red
Datasheet 2935017 Schneider Electric PKF16W735 CEE wall socket 16 A 6 pc(s)
Datasheet 2935017 Schneider Electric PKF16W735 CEE wall socket 16 A 6 pc(s)
User & Safety Instructions 2935017 Schneider Electric PKF16W735 CEE wall socket 16 A 6 pc(s)
Information 2935017 Schneider Electric PKF16W735 CEE wall socket 16 A 6 pc(s)