

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE add-on socket
415 V
16 A
16 A
Cut & Clip
CEE connector
5
IP44
1 pc(s)
7035
5
Plastic
16 A
Screw less terminal
Straight
380-415 V
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
yes
User & Safety Instructions 1860877 Schneider Electric PKY16G435 PKY16G435 CEE add-on socket 16 A 415 V 1 pc(s)