

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCBO
1
B
0.03 A
1 pc(s)
6 kA
AC
44.5 mm
20 A
230 V
B
400 V
0.03 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
1-16 mm²
1-10 mm²
TRUE
-25-40 °C
FALSE
2
FALSE
4
6
Undelayed
6
yes
Datasheet 2935035 Schneider Electric R9D01620 RCBO 0.03 A
Datasheet 2935035 Schneider Electric R9D01620 RCBO 0.03 A
User & Safety Instructions 2935035 Schneider Electric R9D01620 RCBO 0.03 A
Information 2935035 Schneider Electric R9D01620 RCBO 0.03 A
Information 2935035 Schneider Electric R9D01620 RCBO 0.03 A
Information 2935035 Schneider Electric R9D01620 RCBO 0.03 A