
Number
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
RE22R1MYMR
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
Cadmium free (Ag-alloy)
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range (min.)
0.05 s
- Time range (max.)
300 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
Casing: IP40 / connection: IP20
IP50 (front)
- Electrical lifespan
100000 cycles
- Durability
1 000 000 cycles
- Length
73 mm
- Width
22.5 mm
- Height
90 mm
- Depth
79.5 mm
- Dim
(L x W x H) 73 x 22.5 x 90 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667381 Schneider Electric RE22R1MYMR RE22R1MYMR TDR Multifunction 1 pc(s) Time range: 0.05 s - 300 h 1 change-over Piece










