
Technical specifications
- Time delay range: 6-60 s; 1-10 s; 1-10 h; 1-10 min; 6-60 min; 10-100 h; 0.1-1 s
- Maximum switching capacity: 4x 5 A.
- Maximum power consumption 1.7 VA
- Rated isolation voltage UI: 250V corresponds to IEC 255 Group C; 250V corresponds to VDE 0010
- Local signaling: 1 LED (red) output in operation; 1 LED (yellow) supply voltage ON
- Bridging time: 5 ms
- Packaging type
Piece
- Product type
TDR
- Type
REXL4TMB7
- Type
Multifunction
- Connection
Jack connector
- Functions
On-delay
- Operating voltage
24 V AC
- Contact type
4 change-overs
- Contact material
Cadmium free (Ag-alloy)
- Switching current (max.)
5 A
- Time range (min.)
0.1 s
- Time range (max.)
100 h
- Time range(s)
100 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP50
- Electrical lifespan
100000 cycles
- Durability
10000000 cycles
- Width
21 mm
- Height
27 mm
- Depth
63 mm
- Dim
(W x H x D) 21 x 27 x 63 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375024 Schneider Electric REXL4TMB7 REXL4TMB7 TDR Multifunction 24 V AC 1 pc(s) Time range: 0.1 s - 100 h 4 change-overs Piece
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









