
Number
Highlights & Details
Schneider Electric Asfora RJ45 Cat.6 Flush-mounted 2-way, network socket, data socket, IDC, white
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Schneider Electric Asfora RJ45 Cat.6 Flush-mounted 2-way, network socket, data socket, IDC, white
- Switch type function
RJ45 box
- Product type
Switch product range
- Type series
Asfora
- Factory colour
White (RAL 9003)
- Nominal voltage
250 V AC
- Nominal current
10 A
IP20
- Content
1 pc(s)
- Material
ABS
Documents & Downloads
Datasheet
Datasheet 2997247 Schneider Electric RJ45 box Asfora White (RAL 9003) EPH4870121D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997247 Schneider Electric RJ45 box Asfora White (RAL 9003) EPH4870121D 1 pc(s)
Information
Information 2997247 Schneider Electric RJ45 box Asfora White (RAL 9003) EPH4870121D 1 pc(s)
Description
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Scope of delivery
- Complete device: Flush-mounting with front-side cover.
Hints
System requirements
- 1-way frame, Asfora white: EPH5800121D
2-way frame, horizontal, Asfora white: EPH5800221D
3-way frame, horizontal, Asfora white: EPH5800321D
4-way frame, horizontal, Asfora white: EPH5800421D
2-way frame, vertical, Asfora white: EPH5810221D
3-way frame, vertical, Asfora white: EPH5810321D
Blind cover, Asfora white: EPH5670121D




































