
Technical specifications
- Design and type of connection: 1 W.
- Rated operating current IE: 12A NO (S) (AC-1/DC-1) corresponds to IEC; 6A NC (NC) (AC-1/DC-1) corresponds to IEC
- Minimum switching power 120 mW at 10 mA, 12 V.
- Torque: 0.8 Nm; 0.79 Nm
- Packaging type
Piece
- Product type
Interface relay
- Type
RSB1A120P7PV
- Connection
Plug
- Min. pick-up voltage
180 V AC
- Max. pick-up voltage
250 V AC
- Response time
20 ms
- Contact type
1 change-over
- Contact material
Silver alloy
- Nominal voltage
230 V AC
- Switching voltage (max.)
230 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
336 W
- Electrical lifespan
100000 cycles
- Durability
10000000 cycles
- Resistance (coil)
32500 Ω
- Coil voltage rating
0.75 VA
- Features
+ LED
w/o test button
+ varistor
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Width
64 mm
- Height
84 mm
- Dim
(W x H) 64 mm x 84 mm
- Content
30 pc(s)
- Weight
50 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375031 Schneider Electric RSB1A120P7PV Interface relay Nominal voltage: 230 V AC Switching current (max.): 12 A 1 change-over P
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













