
Technical specifications
- Design and type of connection: 2 W.
- Rated operating current IE 4 A NC (NC) (AC-1/DC-1) corresponds to IEC; 8 A NO (S) (AC-1/DC-1) corresponds to IEC
- Minimum switching power 120 mW at 10 mA, 12 V.
- Torque: 0.8 Nm; 0.79 Nm
- Packaging type
Piece
- Product type
Interface relay
- Type
RSB2A080BDPV
- Connection
Plug
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
26.4 V DC
- Response time
20 ms
- Contact type
2 change-overs
- Contact material
Silver alloy
- Nominal voltage
24 V DC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
224 W
- Electrical lifespan
100000 cycles
- Durability
30000000 cycles
- Resistance (coil)
1440 Ω
- Coil voltage rating
0.45 W
- Features
+ LED
w/o test button
+ diode
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Length
15 mm
- Width
64 mm
- Height
84 mm
- Dim
(L x W x H) 15 x 64 x 84 mm
- Content
30 pc(s)
- Weight
57 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375035 Schneider Electric RSB2A080BDPV Interface relay Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Pi










