
Schneider Electric RSB2A080P7PV Interface relay Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs P
EAN:
Part number:
Item no:
Technical specifications
- Design and type of connection: 2 W.
- Rated operating current IE 4 A NC (NC) (AC-1/DC-1) corresponds to IEC; 8 A NO (S) (AC-1/DC-1) corresponds to IEC
- Minimum switching power 120 mW at 10 mA, 12 V.
- Torque: 0.8 Nm; 0.79 Nm
- Packaging type
Piece
- Product type
Interface relay
- Type
RSB2A080P7PV
- Connection
Plug
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Response time
20 ms
- Contact type
2 change-overs
- Contact material
Silver alloy
- Nominal voltage
230 V AC
- Switching voltage (max.)
230 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
224 W
- Electrical lifespan
100000 cycles
- Durability
5000000 cycles
- Resistance (coil)
32500 Ω
- Coil voltage rating
0.75 VA
- Features
+ LED
w/o test button
+ varistor
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Content
30 pc(s)
- Weight
57 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375039 Schneider Electric RSB2A080P7PV Interface relay Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs P










