
Technical specifications
- Design and type of connection: 1 W.
- Rated operating current IE 10 A at 30 V (DC) corresponds to UL; 10 A at 30 V (DC) corresponds to IEC; 10 A at 250 V (AC) corresponds to IEC; 10 A at 250 V (AC) corresponds to UL
- Minimum switching power 500 mW at 100 mA, 5 V DC
- Torque: 0.8 Nm; 0.79 Nm
- Operating time: 20 ms
- Trigger time 20 ms
- Packaging type
Piece
- Product type
Interface relay
- Type
RXG12P7PV
- Connection
Plug
- Factory colour
Transparent
- Max. pick-up voltage
230 V AC
- Response time
20 ms
- Fall time
20 ms
- Contact type
1 change-over
- Contact material
Silver alloy
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
300 W
- Electrical lifespan
100000 cycles
- Durability
10000000 cycles
- Resistance (coil)
23500 Ω
- Coil voltage rating
0.96 VA
- Features
+ LED
+ test button (lockable)
+ varistor
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
72 mm
- Width
15 mm
- Height
79 mm
- Dim
(L x W x H) 72 x 15 x 79 mm
- Content
30 pc(s)
- Weight
58 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375042 Schneider Electric RXG12P7PV Interface relay Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over Piec










