Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Interface relay
RXG13BDPV
Plug
Transparent
20 ms
20 ms
1 change-over
Silver alloy
24 V DC
10 A
2500 VA
300 W
100000 cycles
10000000 cycles
1100 Ω
0.53 W
+ LED
+ diode
IP20
+70 °C
-40 °C
30 pc(s)
58 g
yes
User & Safety Instructions 2375043 Schneider Electric RXG13BDPV Interface relay Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over Piece