
Schneider Electric RXG21P7PV Interface relay Nominal voltage: 230 V AC Switching current (max.): 5 A 2 change-overs 30 p
EAN:
Part number:
Item no:
Technical specifications
- Design and type of connection: 2 W.
- Rated operating current IE 5 A at 30 V (DC) corresponds to UL; 5 A at 30 V (DC) corresponds to IEC; 5 A at 250 V (AC) corresponds to IEC; 5 A at 250 V (AC) corresponds to UL
- Minimum switching power 50 mW at 10 mA, 5 V DC
- Torque: 0.8 Nm; 0.79 Nm
- Operating time: 20 ms
- Trigger time 20 ms
- Product type
Interface relay
- Type
RXG21P7PV
- Connection
Plug
- Factory colour
Transparent
- Max. pick-up voltage
230 V AC
- Response time
20 ms
- Fall time
20 ms
- Contact type
2 change-overs
- Contact material
Silver alloy
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
150 W
- Electrical lifespan
100000 cycles
- Durability
10000000 cycles
- Resistance (coil)
23500 Ω
- Coil voltage rating
0.96 VA
- Features
w/o LED
+ test button (lockable)
+ varistor
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Width
15 mm
- Height
79 mm
- Dim
(W x H) 15 mm x 79 mm
- Content
30 pc(s)
- Weight
65 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375047 Schneider Electric RXG21P7PV Interface relay Nominal voltage: 230 V AC Switching current (max.): 5 A 2 change-overs 30 p










