
Technical specifications
- Thermal current [Ithe]: 10 A at -40…55 °C.
- Rated resistive load 10 A at 250 V AC; 10 A at 28 V DC
- Operating time: 20 ms
- Trigger time 20 ms
- Torque: 1 Nm; 0.99 Nm
- Packaging type
Piece
- Product type
Plug-in relay
- Type
RXM2AB2BDPVM
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
26.4 V DC
- Resistance (coil)
650 Ω
- Coil voltage rating
0.9 W
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
280 W
2500 VA
- Connection
Jack connector
- Insulation voltage
250 V
- Response time
20 ms
- Fall time
20 ms
- Electrical lifespan
100000 cycles
- Durability
10000000 cycles
- Features
+ test button (lockable)
+ LED
IP20
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Weight
96 g
- Width
27 mm
- Height
79 mm
- Depth
78 mm
- Dim
(W x H x D) 27 x 79 x 78 mm
- Content
30 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375053 Schneider Electric RXM2AB2BDPVM Plug-in relay 24 V DC 10 A 2 change-overs 30 pc(s) Piece










