
Technical specifications
- Thermal current [Ithe]: 6 A at -40…55 °C.
- Rated resistive load 6 A at 250 V AC; 6 A at 28 V DC
- Operating time: 20 ms
- Trigger time 20 ms
- Torque: 1 Nm; 0.99 Nm
- Packaging type
Piece
- Product type
Plug-in relay
- Type
RXM4AB1B7PVM
- Coil nominal voltage
24 V AC
- Min. pick-up voltage
19.2 V AC
- Max. pick-up voltage
26.4 V AC
- Resistance (coil)
180 Ω
- Coil voltage rating
1.2 W
- Contact type
4 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
168 W
1500 VA
- Connection
Jack connector
- Insulation voltage
250 V
- Response time
20 ms
- Fall time
20 ms
- Electrical lifespan
100000 cycles
- Durability
10000000 cycles
- Features
+ test button (lockable)
w/o LED
IP20
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Weight
96 g
- Width
27 mm
- Height
79 mm
- Depth
78 mm
- Dim
(W x H x D) 27 x 79 x 78 mm
- Content
30 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375057 Schneider Electric RXM4AB1B7PVM Plug-in relay 24 V AC 8 A 4 change-overs 30 pc(s) Piece










