
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Plug-in relay
- Type
RXM4AB1P7
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
15000 Ω
- Contact type
4 breakers
4 makers
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Pin terminal (flat)
- Response time
20 ms
- Fall time
20 ms
- Electrical lifespan
100000 cycles
- Durability
1000 0000 cycles
- Features
+ test button
w/o LED
IP40
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Weight
37 g
- Factory colour
Anthracite (matt)
- Width
21 mm
- Height
27 mm
- Depth
40 mm
- Dim
(W x H x D) 21 x 27 x 40 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667449 Schneider Electric RXM4AB1P7 Plug-in relay 230 V AC 6 A 4 breakers, 4 makers 1 pc(s)








