
Number
Technical specifications
- Product type
Plug-in relay
- Type
RXM4AB2B7
- Coil nominal voltage
24 V AC
- Min. pick-up voltage
19.2 V AC
- Max. pick-up voltage
26.4 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
180 Ω
- Contact type
4 breakers
4 makers
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
3000 VA
- Connection
Pin terminal (flat)
- Response time
20 ms
- Fall time
20 ms
- Electrical lifespan
100000 cycles
- Durability
1000 0000 cycles
- Features
+ test button
+ LED
IP40
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Weight
37 g
- Factory colour
Anthracite (matt)
- Width
21 mm
- Height
27 mm
- Depth
40 mm
- Dim
(W x H x D) 21 x 27 x 40 mm
- Content
1 pc(s)
6 A
21
27 mm
55 mm
FALSE
Polarity free
Mono stable
FALSE
Other
FALSE
Plug-in connection
24-24 V
24-24 V
Other
IP40
TRUE
Other
AC
0
0
4
Other
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667367 Schneider Electric RXM4AB2B7 Plug-in relay 24 V AC 6 A 4 breakers, 4 makers 1 pc(s)








