
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
5
7% = € 0.18
€ 2.58
10
9% = € 0.26
€ 2.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Schneider Electric ASFORA Schuko socket 16A, touch protection, earthing contact socket, screw terminals, flush-mounted socket white
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Schneider Electric ASFORA Schuko socket 16A, touch protection, earthing contact socket, screw terminals, flush-mounted socket white
- Switch type function
Safety socket
- Product type
Switch product range
- Type series
Asfora
- Factory colour
White (RAL 9003)
- Nominal voltage
250 V AC
- Nominal current
16 A
- Switching capacity
3680 W
IP20
- Content
1 pc(s)
- Material
ABS
- VDE standard
0620-1
Documents & Downloads
Datasheet
Datasheet 2997236 Schneider Electric Safety socket Asfora White (RAL 9003) EPH2970221D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997236 Schneider Electric Safety socket Asfora White (RAL 9003) EPH2970221D 1 pc(s)
Description
This Schneider Electric device is a 16 A/230 VAC socket with increased contact protection of the Asfora design line without a white frame. The socket pole configuration of this socket is 2P + E side grounding with integrated increased protection against contact. The device is fixed in place by screws or claws. This socket is provided with an integrated protection against accidental contact. Its operating voltage is 250 VAC and the nominal current is 16 A. The power range of this equipment is 3680 W. This equipment allows flush mounting. Dimensions are (W) 71 mm x (H) 71 mm x (D) 42 mm and the projection depth is 10 mm. It weighs 69 g. The color of this device is white (RAL 9003) with a glossy surface. It is made of ABS (acrylonitrile-butadiene-styrene). It achieves protection class IP20. Asfora includes elegant controls for switches and sockets, dimmer for indoor and area lighting, shutters and sockets for TV/R/SAT, power, data as well as USB. All Asfora products comply with the latest standards and are made of robust materials that can withstand everyday use for years. The device also fulfills the standard IEC 60884-1. It also received TSE and VDE certificates.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Scope of delivery
- Complete device: Flush-mounting with front-side cover.
Hints
Safety relevant component - Only by skilled workers
System requirements
- 1-way frame, Asfora white: EPH5800121D
2-way frame, horizontal, Asfora white: EPH5800221D
3-way frame, horizontal, Asfora white: EPH5800321D
4-way frame, horizontal, Asfora white: EPH5800421D
2-way frame, vertical, Asfora white: EPH5810221D
3-way frame, vertical, Asfora white: EPH5810321D
Blind cover, Asfora white: EPH5670121D





















