BSH servo motor of the Lexium 32 servo drives series. This BSH series of three-phase AC servomotors has a low rotor moment of inertia that enables high acceleration capability for dynamic applications. Owing to the winding technology, a higher power density results in a compact design This servo has a nominal continuous stop torque of 19.5 Nm and achieves a peak torque of 60.1 Nm. Its rated speed is up to 3600 rpm depending on the supply voltage. This results in a voltage-dependent nominal power up to 3660 W. The built-in encoder is designed as a multiturn with 128 periods/revolution (128x1024x4096) as SinCos Hiperface. The electrical connection is made via plug connector M40 + M23, angled and rotatable by 90°. The motor flange is 140 mm for attachment. The drive shaft has a diameter of 24 mm. The shaft end is designed with a key and conforms to the IP54 protection class. The motor housing conforms to protection class IP65. A holding brake is integrated. The servo amplifiers of the Lexium series LXM32 are recommended for operating the synchronous motor. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.
This text is machine translated.