
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
3
6% = € 0.30
€ 5.15
5
8% = € 0.42
€ 5.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
Highlights & Details
Schneider Electric Asfora roller shutter button 10 A-250 V LED flush-mounted, blind button,plug-in terminals, white
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Schneider Electric Asfora roller shutter button 10 A-250 V LED flush-mounted, blind button,plug-in terminals, white
- Switch type function
Shutter button
- Product type
Switch product range
- Type series
Asfora
- Factory colour
White (RAL 9003)
- Nominal voltage
250 V AC
- Nominal current
10 A
- Switching capacity
2300 W
IP20
- Temperature range
-5 °C to 40°C °C
- Content
1 pc(s)
- Material
ABS
- VDE standard
0632-1
Documents & Downloads
Datasheet
Datasheet 2997232 Schneider Electric Shutter button Asfora White (RAL 9003) EPH1370121D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997232 Schneider Electric Shutter button Asfora White (RAL 9003) EPH1370121D 1 pc(s)
Description
This Schneider Electric device is a 10 AX shutter button on the Asfora design line, screwless without frame in the color white. This is a shutter button 10 AX without a frame. The device is fixed in place by screws or claws. Its operating voltage is 250 VAC and the nominal current is 10 AX. The power range of this device is 2300 W. This device allows a flush mounting. Dimensions are (W) 71 mm x (H) 71 mm x (D) 43 mm and the projection depth is 15 mm. It weighs 61.5 g. The color of this device is white (RAL 9003) with a glossy surface. It is made of ABS (acrylonitrile-butadiene-styrene). The operating temperature ranges from -5 °C to +40 °C. It achieves protection class IP20. Asfora includes elegant controls for switches and sockets, dimmer for indoor and area lighting, shutters and sockets for TV/R/SAT, power, data as well as USB. All Asfora products comply with the latest standards and are made of robust materials that can withstand everyday use for years. This device conforms to the standards IEC 60669-1, the quality label of CE, UKR and TSE, VDE, NF-certification.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Scope of delivery
- Complete device: Flush-mounting with front-side cover.
Hints
Safety relevant component - Only by skilled workers
System requirements
- 1-way frame, Asfora white: EPH5800121D
2-way frame, horizontal, Asfora white: EPH5800221D
3-way frame, horizontal, Asfora white: EPH5800321D
4-way frame, horizontal, Asfora white: EPH5800421D
2-way frame, vertical, Asfora white: EPH5810221D
3-way frame, vertical, Asfora white: EPH5810321D
Blind cover, Asfora white: EPH5670121D





















