
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Outer diameter: 60 mm
- Operating voltage AC 50 Hz 21.6-26.4 V
- Operating voltage AC 60 Hz 21.6-26.4 V
- Operating voltage DC 21.6-26.4 V
- Function: Continuous tone/pulse tone
- Volume 85 dB
- Protection class (NEMA): Other
- Voltage type AC/DC
- Sound adjustable: No.
- Product type
Signal tower component
- No. of tones
2
- Signal type
Non-stop acoustic signal
Acoustic pulse
- (Ø)
60 mm
- Features
LED
IP65
- Dim
(Ø) 60 mm
- Width
60 mm
- Type
XV6C9S
- Noise emission (max.)
85 dB
- Weight
0.0770 kg
Other
60 mm
Continuous tone/pulse tone
85 dB
AC/DC
IP65
FALSE
21.6-26.4 V
21.6-26.4 V
21.6-26.4 V
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3756116 Schneider Electric Signal tower component XV6C9S XV6C9S LED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3756116 Schneider Electric Signal tower component XV6C9S XV6C9S LED 1 pc(s)
Description
The Harmony XV6 series of modular light columns are individually combined and provide visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 60 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular acoustic element or buzzer in dark gray has a diameter of 60mm and requires a supply voltage of 24V ACDC, which is provided or transformed by the corresponding base element. This buzzer with 360 degree Omni sound has 2 tones and a volume of up to 95 dB. This can be set via DIP switch directly on the acoustic element. The mounting of this acoustic element takes place at the top place of the signal tower. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.
This text is machine translated.
This text is machine translated.


















