
Number
Technical specifications
- Product type
Signal tower component
- Operating voltage
24 V DC/AC
- Signal type
Terminal element
- (Ø)
70 mm
IP66
- Dim
(Ø) 70 mm
- Type
XVB7C21B
- Weight
0.2123 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3431360 Schneider Electric Signal tower component XVB7C21B XVB7C21B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3431360 Schneider Electric Signal tower component XVB7C21B XVB7C21B 1 pc(s)
Information
Information 3431360 Schneider Electric Signal tower component XVB7C21B XVB7C21B 1 pc(s)
Repairability/durability data sheet 3431360 Schneider Electric Signal tower component XVB7C21B XVB7C21B 1 pc(s)
Conformity certificate
Conformity certificate 3431360 Schneider Electric Signal tower component XVB7C21B XVB7C21B 1 pc(s)
Conformity certificate 3431360 Schneider Electric Signal tower component XVB7C21B XVB7C21B 1 pc(s)
Description
This text is machine translated.















