
Number
Technical specifications
- Product type
Signal tower component
- Series
XVB
- Operating voltage
24 V DC/AC
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
70 mm
- Features
LED
IP66
- Dim
(Ø) 70 mm
- Colour
Green
- Type
XVB7C23
- Weight
0.1159 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3431362 Schneider Electric Signal tower component XVB7C23 XVB7C23 LED Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3431362 Schneider Electric Signal tower component XVB7C23 XVB7C23 LED Green 1 pc(s)
Information
Information 3431362 Schneider Electric Signal tower component XVB7C23 XVB7C23 LED Green 1 pc(s)
Repairability/durability data sheet 3431362 Schneider Electric Signal tower component XVB7C23 XVB7C23 LED Green 1 pc(s)
Conformity certificate
Conformity certificate 3431362 Schneider Electric Signal tower component XVB7C23 XVB7C23 LED Green 1 pc(s)
Conformity certificate 3431362 Schneider Electric Signal tower component XVB7C23 XVB7C23 LED Green 1 pc(s)
Description
This text is machine translated.





















