
Number
Technical specifications
- Product type
Signal tower component
- Series
XVB
- Factory colour
Yellow
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
70 mm
- Height
65 cm
- Features
LED
IP66
- Dim
(Ø x H) 70 mm x 65 cm
- Length
73 cm
- Width
73 cm
- Colour
Yellow
- Type
XVB7C28
- Weight
0.1159 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3431367 Schneider Electric Signal tower component XVB7C28 XVB7C28 LED Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3431367 Schneider Electric Signal tower component XVB7C28 XVB7C28 LED Yellow 1 pc(s)
Information
Information 3431367 Schneider Electric Signal tower component XVB7C28 XVB7C28 LED Yellow 1 pc(s)
Repairability/durability data sheet 3431367 Schneider Electric Signal tower component XVB7C28 XVB7C28 LED Yellow 1 pc(s)
Conformity certificate
Conformity certificate 3431367 Schneider Electric Signal tower component XVB7C28 XVB7C28 LED Yellow 1 pc(s)
Conformity certificate 3431367 Schneider Electric Signal tower component XVB7C28 XVB7C28 LED Yellow 1 pc(s)
Description
This text is machine translated.





















