
Number
Technical specifications
- Product type
Signal tower component
- Series
XVB
- Operating voltage
24 V DC/AC
- Factory colour
Orange
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
70 mm
- Features
LED
- Dim
(Ø) 70 mm
- Colour
Orange
- Type
XVB7C55
- Calotte colour
Orange
Orange
70 mm
Blinker light
Other
AC/DC
LED
IP66
21.6-26.4 V
21.6-26.4 V
21.6-26.4 V
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3431371 Schneider Electric Signal tower component XVB7C55 XVB7C55 LED Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3431371 Schneider Electric Signal tower component XVB7C55 XVB7C55 LED Orange 1 pc(s)
Information
Information 3431371 Schneider Electric Signal tower component XVB7C55 XVB7C55 LED Orange 1 pc(s)
Repairability/durability data sheet 3431371 Schneider Electric Signal tower component XVB7C55 XVB7C55 LED Orange 1 pc(s)
Conformity certificate
Conformity certificate 3431371 Schneider Electric Signal tower component XVB7C55 XVB7C55 LED Orange 1 pc(s)
Conformity certificate 3431371 Schneider Electric Signal tower component XVB7C55 XVB7C55 LED Orange 1 pc(s)
Description
This text is machine translated.





















