The Harmony Pro XVTS range of monolithic light columns are smart, visual and audible signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 70 mm are characterized by their individual programmability apart from their modern design and the excellent 360 degree visibility. This signal tower in white is additionally equipped with a buzzer or acoustic element and can be programmed with up to 15 levels / light elements. In addition, different operating modes can be created through the programming, such as the classical display of colors or a leveling for fill level. The connection or integration into the machine is done via IO-Link. With protection classes up to IP69K, this light column also impresses through its extreme robustness and is therefore also suitable for harsh ambient conditions. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.
This text is machine translated.