
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
5
7% = € 0.12
€ 1.55
10
10% = € 0.17
€ 1.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Schneider Electric asfora Schuko socket 16A white
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Schneider Electric asfora Schuko socket 16A white
- Switch type function
Socket
- Product type
Switch product range
- Type series
Asfora
- Factory colour
White (RAL 9003)
- Nominal voltage
250 V AC
- Nominal current
16 A
- Switching capacity
3680 W
IP20
- Content
1 pc(s)
- Material
ABS
- VDE standard
0620-1
Documents & Downloads
Datasheet
Datasheet 2997235 Schneider Electric Socket Asfora White (RAL 9003) EPH2970121D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997235 Schneider Electric Socket Asfora White (RAL 9003) EPH2970121D 1 pc(s)
Information
Information 2997235 Schneider Electric Socket Asfora White (RAL 9003) EPH2970121D 1 pc(s)
Description
This Schneider Electric device is an outlet 16 A/230 VAC of the Asfora design line, without frame in white. The socket pole configuration of this socket is 2P + E with side ground. The device is fixed in place by screws or claws. Its operating voltage is 250 VAC and the nominal current is 16 A. The power range of this equipment is 3680 W. This equipment allows flush mounting. Dimensions are (W) 71 mm x (H) 71 mm x (D) 42 mm and the projection depth is 10 mm. It weighs 68 g. The color of this device is white (RAL 9003) with a glossy surface. It consists of ABS+PC material. It achieves protection class IP20. Asfora includes elegant controls for switches and sockets, dimmer for indoor and area lighting, shutters and sockets for TV/R/SAT, power, data as well as USB. All Asfora products comply with the latest standards and are made of robust materials that can withstand everyday use for years. The device also fulfills the standard IEC 60884-1. It also received TSE and VDE certificates.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Scope of delivery
- Complete device: Flush-mounting with front-side cover.
Hints
Safety relevant component - Only by skilled workers
System requirements
- 1-way frame, Asfora white: EPH5800121D
2-way frame, horizontal, Asfora white: EPH5800221D
3-way frame, horizontal, Asfora white: EPH5800321D
4-way frame, horizontal, Asfora white: EPH5800421D
2-way frame, vertical, Asfora white: EPH5810221D
3-way frame, vertical, Asfora white: EPH5810321D
Blind cover, Asfora white: EPH5670121D

























